Part Details for 3213153 by Phoenix Contact
Overview of 3213153 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3213153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15388-ND
|
DigiKey | JUMPER TERM BLK 2POS FLAT PIN Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
153 In Stock |
|
$0.6256 / $0.9000 | Buy Now |
DISTI #
651-3213153
|
Mouser Electronics | Terminal Block Tools & Accessories FBS 2-3,5 GY RoHS: Compliant | 163 |
|
$0.6250 / $0.9000 | Buy Now |
|
Onlinecomponents.com | Plug-in bridge - pitch: 3.5 mm - number of positions: 2 - color: gray RoHS: Compliant |
150 In Stock |
|
$0.6600 / $1.3100 | Buy Now |
DISTI #
3213153
|
TTI | Terminal Block Tools & Accessories FBS 2-3,5 GY RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$0.6200 / $0.7400 | Buy Now |
DISTI #
FBS2-3.5GY
|
TME | Comb bridge, ways: 2, grey, Width: 3.5mm, UL94V-0 Min Qty: 2 | 0 |
|
$0.3900 / $0.5850 | RFQ |
|
Dynamic Solutions GmbH | Plug-in bridge | 900 |
|
RFQ | |
|
Master Electronics | Plug-in bridge - pitch: 3.5 mm - number of positions: 2 - color: gray RoHS: Compliant |
150 In Stock |
|
$0.6600 / $1.3100 | Buy Now |
Part Details for 3213153
3213153 CAD Models
3213153 Part Data Attributes
|
3213153
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3213153
Phoenix Contact
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |