Part Details for 3213600 by Phoenix Contact
Overview of 3213600 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3213600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3213600-ND
|
DigiKey | CONN TERM BLK END PLATE GRAY Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
70 In Stock |
|
$0.7000 | Buy Now |
DISTI #
651-3213600
|
Mouser Electronics | Terminal Block Tools & Accessories D-PTS 4 RoHS: Compliant | 156 |
|
$0.6800 / $0.9500 | Buy Now |
|
Onlinecomponents.com | End cover - length: 62.4 mm - width: 2.2 mm - height: 35.3 mm - color: gray |
600 In Stock |
|
$0.6940 / $1.0120 | Buy Now |
DISTI #
3213600
|
TTI | Terminal Block Tools & Accessories D-PTS 4 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$0.6600 / $0.8500 | Buy Now |
DISTI #
D-PTS4
|
TME | End piece, polyamide Min Qty: 2 | 0 |
|
$0.4280 / $0.5810 | RFQ |
DISTI #
000000000005578124
|
Sager | Terminal Block Tools & Accessories D-PTS 4 Min Qty: 10 | 0 |
|
$0.8557 / $0.9983 | Buy Now |
|
Dynamic Solutions GmbH | End cover | 420 |
|
RFQ | |
DISTI #
2922351
|
Farnell | END COVER, D-PTS 4 RoHS: Compliant Min Qty: 10 Lead time: 7 Weeks, 1 Days Container: Each | 40 |
|
$0.6419 / $0.7131 | Buy Now |
|
Master Electronics | End cover - length: 62.4 mm - width: 2.2 mm - height: 35.3 mm - color: gray |
600 In Stock |
|
$0.6940 / $1.0120 | Buy Now |
Part Details for 3213600
3213600 CAD Models
3213600 Part Data Attributes
|
3213600
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3213600
Phoenix Contact
Terminal Block Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |