Part Details for 3213690 by Phoenix Contact
Overview of 3213690 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 3213690
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15396-ND
|
DigiKey | CONN TERM BLK END PLATE GRAY Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
50 In Stock |
|
$0.4125 / $0.5900 | Buy Now |
DISTI #
651-3213690
|
Mouser Electronics | Terminal Block Tools & Accessories D-PPC 1.5/S RoHS: Compliant | 186 |
|
$0.4120 / $0.5900 | Buy Now |
|
Onlinecomponents.com | End cover - length: 17.8 mm - width: 3 mm - height: 27 mm - color: gray | 0 |
|
$0.4252 / $0.6022 | Buy Now |
DISTI #
3213690
|
TTI | Terminal Block Tools & Accessories D-PPC 1.5/S RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 350 In Stock |
|
$0.4310 / $0.4520 | Buy Now |
DISTI #
000000000003810359
|
Sager | Terminal Block Tools & Accessories D-PPC 1.5/S Min Qty: 50 | 0 |
|
$0.5185 / $0.6050 | Buy Now |
|
Dynamic Solutions GmbH | End cover | 450 |
|
RFQ | |
|
Master Electronics | End cover - length: 17.8 mm - width: 3 mm - height: 27 mm - color: gray | 0 |
|
$0.4252 / $0.6022 | Buy Now |
Part Details for 3213690
3213690 CAD Models
3213690 Part Data Attributes:
|
3213690
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3213690
Phoenix Contact
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |