Part Details for 3214288 by Phoenix Contact
Overview of 3214288 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3214288
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AJ1328
|
Newark | Dinrail Terminal Block, 6Way, 12Awg, Gry Rohs Compliant: Yes |Phoenix Contact 3214288 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$9.5200 / $14.0600 | Buy Now |
DISTI #
277-2547-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-26AWG Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$9.1781 / $13.2200 | Buy Now |
DISTI #
651-3214288
|
Mouser Electronics | DIN Rail Terminal Blocks UT 2,5-3L-LA24RD/O-M RoHS: Compliant | 55 |
|
$9.1700 / $9.1800 | Buy Now |
|
Onlinecomponents.com | Component terminal block - connection method: Screw connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$9.5000 / $12.9300 | Buy Now |
DISTI #
3214288
|
TTI | DIN Rail Terminal Blocks UT 2,5-3L-LA24RD/O-M RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$8.9000 / $9.0800 | Buy Now |
DISTI #
000000000003670944
|
Sager | DIN Rail Terminal Blocks UT 2,5-3L-LA24RD/O-M Min Qty: 50 | 0 |
|
$11.5400 / $11.9700 | Buy Now |
|
Dynamic Solutions GmbH | Component terminal block | 1200 |
|
RFQ | |
DISTI #
3241225
|
element14 Asia-Pacific | DINRAIL TERMINAL BLOCK, 6WAY, 12AWG, GRY RoHS: Compliant Min Qty: 1 Container: Each | 17 |
|
$9.9075 / $13.8705 | Buy Now |
DISTI #
3241225
|
Farnell | DINRAIL TERMINAL BLOCK, 6WAY, 12AWG, GRY RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each | 17 |
|
$11.8982 / $17.4665 | Buy Now |
|
Master Electronics | Component terminal block - connection method: Screw connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$9.5000 / $12.9300 | Buy Now |
Part Details for 3214288
3214288 CAD Models
3214288 Part Data Attributes
|
3214288
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3214288
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |