Part Details for 3214323 by Phoenix Contact
Overview of 3214323 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 3214323
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-10218-ND
|
DigiKey | CONN TERM BLK DISCONN 10-26AWG Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
228 In Stock |
|
$19.4644 / $26.4300 | Buy Now |
DISTI #
651-3214323
|
Mouser Electronics | DIN Rail Terminal Blocks UT4-PE/L/HESILED 250 (5X20) RoHS: Compliant | 80 |
|
$20.4100 / $25.7400 | Buy Now |
|
Onlinecomponents.com | Fuse modular terminal block - fuse type: Glass / ceramics / ... - connection method: Screw connection - cross section: 0.14 mm²- 6 mm² - AWG: 26 - 10 - nominal current: 28 A - nom. voltage: 500 V - width: 6.2 mm - fuse type: G / 5 x 20 - mounting type: NS 35/7,5 - NS 35/15 - color: black |
169 In Stock |
|
$22.4400 / $44.8300 | Buy Now |
DISTI #
78064188
|
Verical | Conn Ground Modular Terminal Block 2 POS 6.2mm Screw DIN Rail 28A Min Qty: 2 Package Multiple: 1 Date Code: 2211 | Americas - 145 |
|
$32.0229 / $56.7468 | Buy Now |
DISTI #
3214323
|
TTI | DIN Rail Terminal Blocks UT4-PE/L/HESILED 250 (5X20) RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$19.2200 / $25.7300 | Buy Now |
DISTI #
000000000005181950
|
Sager | DIN Rail Terminal Blocks UT4-PE/L/HESILED 250 (5X20) Min Qty: 1 | 0 |
|
$23.0800 / $26.9300 | Buy Now |
|
Dynamic Solutions GmbH | Fuse modular terminal block | 500 |
|
RFQ | |
|
Master Electronics | Fuse modular terminal block - fuse type: Glass / ceramics / ... - connection method: Screw connection - cross section: 0.14 mm²- 6 mm² - AWG: 26 - 10 - nominal current: 28 A - nom. voltage: 500 V - width: 6.2 mm - fuse type: G / 5 x 20 - mounting type: NS 35/7,5 - NS 35/15 - color: black |
169 In Stock |
|
$22.4400 / $44.8300 | Buy Now |
|
Neutron USA | Fuse modular terminal block, 3row 5conn, fuse type: G/5x20, 28A 500V, Screw, Black (single piece), UT 4-PE/L/HESILA 250 (5X20) | 50 |
|
$59.9900 | Buy Now |
Part Details for 3214323
3214323 CAD Models
3214323 Part Data Attributes:
|
3214323
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3214323
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Manufacturer Series | 3214323 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |