Part Details for 3214361 (ALTERNATE: UT 4-PE/L/N) by Phoenix Contact
Overview of 3214361 (ALTERNATE: UT 4-PE/L/N) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3214361 (ALTERNATE: UT 4-PE/L/N)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70973616
|
RS | Ground mod terminal block Screw conn AWG:26-10 W:6.2mm H:60.1mm UT 4-PE/L/N | Phoenix Contact 3214361 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 150 |
|
$11.5000 / $14.9300 | Buy Now |