Part Details for 3214576 by Phoenix Contact
Overview of 3214576 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 3214576
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15407-ND
|
DigiKey | CONN TERM BLK END PLATE GRAY Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
8 In Stock |
|
$0.6806 / $0.9800 | Buy Now |
DISTI #
651-3214576
|
Mouser Electronics | Terminal Block Tools & Accessories D-PTS 1,5/S RoHS: Compliant | 120 |
|
$0.6800 / $0.9800 | Buy Now |
|
Onlinecomponents.com | End cover - length: 50.5 mm - width: 2.2 mm - height: 30.8 mm - color: gray RoHS: Compliant | 0 |
|
$0.6940 / $1.0120 | Buy Now |
DISTI #
3214576
|
TTI | Terminal Block Tools & Accessories D-PTS 1,5/S RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$0.6700 / $0.8600 | Buy Now |
DISTI #
000000000003809824
|
Sager | Terminal Block Tools & Accessories D-PTS 1,5/S Min Qty: 50 | 0 |
|
$0.8557 / $0.9983 | Buy Now |
DISTI #
60P0411
|
Bürklin Elektronik | End cover for terminal block, 3214576 Min Qty: 1 | 50 |
|
$0.5116 / $0.6857 | Buy Now |
|
Dynamic Solutions GmbH | End cover | 1600 |
|
RFQ | |
|
Master Electronics | End cover - length: 50.5 mm - width: 2.2 mm - height: 30.8 mm - color: gray RoHS: Compliant | 0 |
|
$0.6940 / $1.0120 | Buy Now |