Part Details for 3214G-1-204E by Bourns Inc
Overview of 3214G-1-204E by Bourns Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 3214G-1-204E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C0696
|
Newark | Res, cermet,200Kohms,10+/-% Tol,-100,100Ppm-Tc,1819-Case |Bourns 3214G-1-204E Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1800 / $1.5900 | Buy Now |
DISTI #
3214G-1-204ECT-ND
|
DigiKey | TRIMMER 200K OHM 0.25W GW SIDE Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
650 In Stock |
|
$1.3938 / $3.0700 | Buy Now |
DISTI #
3214G-1-204E
|
Avnet Americas | Resistor Trimmer, Cermet, 200 kOhm, ± 10%, 250 mW, 5 Turn, Multi Turn, Surface Mount - Tape and Reel (Alt: 3214G-1-204E) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.1500 / $1.3064 | Buy Now |
DISTI #
652-3214G-1-204E
|
Mouser Electronics | Trimmer Resistors - SMD 4MM SQ 200KOHMS 10% 5TURN RoHS: Compliant | 0 |
|
$1.3900 / $3.0700 | Order Now |
DISTI #
73648121
|
RS | TRIMMER-SMD 4MM SQ MT CERMET | Bourns 3214G-1-204E RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6000 / $1.8800 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 200K Ohm 10% 0.25W(1/4W) 5(Elec)Turns 1.5mm (4.8 X 6 X 3.9mm) Gull Wing SMD T/R RoHS: Compliant |
500 Partner Stock |
|
$1.4100 / $1.7700 | Buy Now |
DISTI #
69768294
|
Verical | Res Cermet Trimmer 200K Ohm 10% 0.25W(1/4W) 5(Elec)Turns 1.5mm (4.8 X 6 X 3.9mm) Gull Wing SMD T/R Min Qty: 500 Package Multiple: 500 | Americas - 500 |
|
$1.1500 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | 400 |
|
$1.9832 / $3.2160 | Buy Now | |
DISTI #
3214G-1-204E
|
Avnet Americas | Resistor Trimmer, Cermet, 200 kOhm, ± 10%, 250 mW, 5 Turn, Multi Turn, Surface Mount - Tape and Reel (Alt: 3214G-1-204E) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.1500 / $1.3064 | Buy Now |
Part Details for 3214G-1-204E
3214G-1-204E CAD Models
3214G-1-204E Part Data Attributes:
|
3214G-1-204E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3214G-1-204E
Bourns Inc
Trimmer, Cermet, 0.25W, 200000ohm, 10% +/-Tol, -100,100ppm/Cel, 5 Turn(s), 1918, 4 MM, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 4 MM, SQUARE, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Trimmer Pot | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 5 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 3.9 mm | |
Package Length | 4.8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 200000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 1800 deg | |
Size Code | 1918 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | GULL WING | |
Tolerance | 10% | |
Working Voltage | 300 V |