-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERM,SOLIS R 1/0 5/16 90DEG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC6475
|
Newark | Terminals Term Solis R 1/0 5/16 90Deg |Amp Te Connectivity 321867-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10426 |
|
$5.8300 / $7.5800 | Buy Now |
DISTI #
17H7082
|
Newark | Term,solis R 1/0 5/16 90Deg Rohs Compliant: Yes |Amp Te Connectivity 321867-1 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2400 / $5.0400 | Buy Now |
DISTI #
A136055-ND
|
DigiKey | CONN RING CIRC 1/0AWG #5/16 Min Qty: 1 Lead time: 44 Weeks Container: Bulk |
388 In Stock |
|
$4.7162 / $7.2900 | Buy Now |
DISTI #
321867-1
|
Avnet Americas | Ring Tongue Terminal (1/0)AWG 48.89mm 20.5mm Tin Loose Piece - Bulk (Alt: 321867-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9078 / $4.7026 | Buy Now |
DISTI #
571-321867-1
|
Mouser Electronics | Terminals TERM SOLIS R 1/0 5/16 90DEG RoHS: Compliant | 503 |
|
$4.6400 / $7.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$3.9000 | Buy Now |
DISTI #
AMP321867-1
|
Heilind Electronics | TERM,SOLIS R 1/0 5/16 90D | Americas - 215 in Stock |
|
$4.8702 / $4.9428 | Buy Now |
|
Onlinecomponents.com | TERM,SOLIS R 1/0 5/16 90DEG RoHS: Compliant |
10471 In Stock |
|
$4.3100 / $7.2300 | Buy Now |
DISTI #
20173412
|
Verical | Ring Tongue Terminal (1/0)AWG Copper 48.89mm Tin Loose Min Qty: 14 Package Multiple: 1 | Americas - 10426 |
|
$2.9700 / $4.7400 | Buy Now |
DISTI #
71245465
|
Verical | Ring Tongue Terminal (1/0)AWG Copper 48.89mm Tin Loose Min Qty: 10 Package Multiple: 5 Date Code: 1947 | Americas - 45 |
|
$7.4810 / $9.4018 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
321867-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
321867-1
TE Connectivity
TERM,SOLIS R 1/0 5/16 90DEG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 60 mm2 |
This table gives cross-reference parts and alternative options found for 321867-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 321867-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
321867-2 | STRATO-THERM, HR 1/0 5/16 NIPL | TE Connectivity | 321867-1 vs 321867-2 |
132076-1 | STRATOTHERM 1/0 NIPL | TE Connectivity | 321867-1 vs 132076-1 |
696648-1 | KIT1/0,1/2,NI+RT-555-.625X1.75 | TE Connectivity | 321867-1 vs 696648-1 |
696759-1 | Ring Terminal, 60mm2 | TE Connectivity | 321867-1 vs 696759-1 |