-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,SOLIS R 3/0 1/2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ2950
|
Newark | Terminals Terminal Solis R 3/0 |Amp Te Connectivity 321877 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.6200 / $27.1000 | Buy Now |
DISTI #
58H5482
|
Newark | Terminal, Ring Tongue, 1/2In, Crimp, Stud Size - Metric:M12, Stud Size - Imperial:1/2", Wire Size Awg Max:-, Conductor Area Csa:95Mm², Product Range:Solistrand Series, Insulator Colour:-, Insulator Material:Uninsulated, Diameter:0.5"rohs Compliant: Yes |Amp Te Connectivity 321877 Min Qty: 5 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
90B0748
|
Newark | Terminal, Ring Tongue, 1/2", 3/0Awg, Stud Size - Metric:M12, Stud Size - Imperial:1/2", Wire Size Awg Max:000Awg, Conductor Area Csa:96.3Mm², Product Range:Solistrand Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 321877 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.6200 | Buy Now |
DISTI #
A27128-ND
|
DigiKey | CONN RING CIRC 3/0AWG #1/2 CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
521 In Stock |
|
$9.9902 / $14.2100 | Buy Now |
DISTI #
90B0748
|
Avnet Americas | Ring Tongue Terminal (3/0)AWG 53.64mm 25.91mm Tin Loose Piece - Bulk (Alt: 90B0748) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 1 Days Container: Bulk | 0 |
|
$13.0700 / $16.9200 | Buy Now |
DISTI #
571-321877
|
Mouser Electronics | Terminals TERMINAL SOLIS R 3/0 RoHS: Compliant | 250 |
|
$12.5700 / $16.2700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Box | 0Box |
|
$8.6200 | Buy Now |
DISTI #
AMP321877
|
Heilind Electronics | TERMINAL,SOLIS R 3/0 1/2 | Americas - 0 in Stock |
|
$9.5246 / $10.9357 | Buy Now |
|
Onlinecomponents.com | TERMINAL,SOLIS R 3/0 1/2 RoHS: Compliant |
500 In Stock 1450 Factory Stock |
|
$9.7500 / $14.1400 | Buy Now |
DISTI #
321877
|
TTI | Terminals TERMINAL SOLIS R 3/0 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 137 Limited Supply - Call TTI |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
321877
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
321877
TE Connectivity
TERMINAL,SOLIS R 3/0 1/2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 2 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 95 mm2 | |
Wire Gauge | 0 AWG |