Part Details for 3220-12-0 by Pomona Electronics
Overview of 3220-12-0 by Pomona Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3220-12-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
501-2394-ND
|
DigiKey | TEST LEAD BANANA TO GATOR 12" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
29 In Stock |
|
$7.6400 | Buy Now |
DISTI #
565-3220-12-0
|
Mouser Electronics | Test Leads MINI CL/BANANA PLUG (BLACK) RoHS: Compliant | 18 |
|
$7.6300 / $7.6400 | Buy Now |
DISTI #
70197864
|
RS | Test Cable Assembly, 1, 12 in., Banana, Minigator Test Clip, Black, 0.34 in. | Pomona Electronics 3220-12-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 4 |
|
$7.4100 / $7.6400 | Buy Now |
|
Onlinecomponents.com | Cable Assembly 0.304m Minigator Clip to Stacking Banana |
5 In Stock |
|
$7.9100 / $8.9900 | Buy Now |
DISTI #
POM-3220-12-0
|
TME | Test lead, 60VDC, 30VAC, 5A, Len: 0.305m, black, 3220 Min Qty: 1 | 0 |
|
$8.8400 / $9.4300 | RFQ |
|
Master Electronics | Cable Assembly 0.304m Minigator Clip to Stacking Banana |
5 In Stock |
|
$7.9100 / $8.9900 | Buy Now |
|
Perfect Parts Corporation | 7 |
|
RFQ | ||
DISTI #
34367.1
|
TestEquity LLC | Pomona 3220-12-0 Minigator Clip To Stacking Banana Plug, 12â Cable Length, Black, 3220 Series | 0 |
|
$8.9900 | Buy Now |
Part Details for 3220-12-0
3220-12-0 CAD Models
3220-12-0 Part Data Attributes
|
3220-12-0
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
3220-12-0
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | NO. OF CONTACT: 1 | |
Connector Type | INTERCONNECTION DEVICE |