Part Details for 3220-24-0 by Pomona Electronics
Overview of 3220-24-0 by Pomona Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3220-24-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51X1988
|
Newark | Test Lead, Crocodile Clip To 4Mm Banana Plug, Black, 60 V, 5 A, 610 Mm Rohs Compliant: Yes |Pomona 3220-24-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$6.0300 / $7.6600 | Buy Now |
DISTI #
501-2395-ND
|
DigiKey | TEST LEAD BANANA TO GATOR 24" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
67 In Stock |
|
$7.6400 | Buy Now |
DISTI #
565-3220-24-0
|
Mouser Electronics | Test Leads MINI CL/BANANA PLUG (BLACK) RoHS: Compliant | 48 |
|
$7.6300 / $7.6400 | Buy Now |
DISTI #
70197865
|
RS | Test Cable Assembly, 1, 24 in., Banana, Minigator Test Clip, Black, 0.34 in. | Pomona Electronics 3220-24-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 4 |
|
$7.4100 / $7.6400 | Buy Now |
|
Onlinecomponents.com | Cable Assembly 0.609m Minigator Clip to Stacking Banana |
26 In Stock |
|
$7.9100 / $8.9900 | Buy Now |
DISTI #
60871467
|
Verical | Minigator Clip To Stacking Banana Plug Min Qty: 6 Package Multiple: 1 Date Code: 2129 | Americas - 24 |
|
$11.6905 | Buy Now |
DISTI #
POM-3220-24-0
|
TME | Test lead, 60VDC, 30VAC, 5A, Len: 0.61m, black, 3220 Min Qty: 1 | 0 |
|
$8.8400 / $9.4300 | RFQ |
DISTI #
2406157
|
element14 Asia-Pacific | TEST LEAD, BLK, 610MM, 60V, 5A RoHS: Compliant Min Qty: 1 Container: Each | 8 |
|
$11.0005 | Buy Now |
DISTI #
2406157
|
Farnell | TEST LEAD, BLK, 610MM, 60V, 5A RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 8 |
|
$7.6074 / $8.5318 | Buy Now |
|
Master Electronics | Cable Assembly 0.609m Minigator Clip to Stacking Banana |
26 In Stock |
|
$7.9100 / $8.9900 | Buy Now |
Part Details for 3220-24-0
3220-24-0 CAD Models
3220-24-0 Part Data Attributes
|
3220-24-0
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
3220-24-0
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | NO. OF CONTACT: 1 | |
Connector Type | INTERCONNECTION DEVICE |