Part Details for 322051 by TE Connectivity
Overview of 322051 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 322051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ring Tongue Terminal 6AWG 47.04mm 12.7mm Tin Loose Piece | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 234 |
|
RFQ | ||
|
Quest Components | 16.8 mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL | 49 |
|
$2.6250 / $5.2500 | Buy Now |
|
Quest Components | 16.8 mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL | 28 |
|
$3.5000 / $5.2500 | Buy Now |
|
Quest Components | 16.8 mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL | 224 |
|
$2.4050 / $5.5500 | Buy Now |
Part Details for 322051
322051 CAD Models
322051 Part Data Attributes:
|
322051
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
322051
TE Connectivity
WIRE TERMINAL
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Manufacturer Series | 322051 | |
Terminal and Terminal Block Type | WIRE TERMINAL |