Part Details for 32207594 by YAGEO Nexenos
Overview of 32207594 by YAGEO Nexenos
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 32207594
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1759-1007-1-ND
|
DigiKey | SENSOR RTD 1KOHM 0.3% 1206 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2360 / $2.9200 | Buy Now |
DISTI #
956-32207594
|
Mouser Electronics | Board Mount Temperature Sensors SMD1206 V Pt 1000 Class 2B RoHS: Compliant | 793 |
|
$1.3000 / $3.1200 | Buy Now |
DISTI #
32207594
|
TTI | Board Mount Temperature Sensors SMD1206 V Pt 1000 Class 2B Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$1.4800 | Buy Now |