Part Details for 32208500 by YAGEO Nexenos
Overview of 32208500 by YAGEO Nexenos
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 32208500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1759-32208500-ND
|
DigiKey | RTD PT TEMPERATURE SENSOR M422 P Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
767 In Stock |
|
$2.8341 / $5.8600 | Buy Now |
DISTI #
956-32208500
|
Mouser Electronics | Industrial Temperature Sensors M422 Pt 100 Class 1/3B Ni-wire RoHS: Compliant | 692 |
|
$2.7000 / $5.1100 | Buy Now |
DISTI #
32208500
|
TTI | Industrial Temperature Sensors M422 Pt 100 Class 1/3B Ni-wire Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 1550 In Stock |
|
$3.8900 / $4.5000 | Buy Now |