Part Details for 322090 by TE's AMP
Overview of 322090 by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 322090
322090 CAD Models
322090 Part Data Attributes
|
322090
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
322090
TE's AMP
67.46mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Manufacturer Series | 322090 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 67.46 mm2 | |
Wire Gauge | 2 AWG |