-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERM,SOLIS R 250-300MCM 3/8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43Y3054
|
Newark | Term, solis R 250-300Mcm 3/8 |Amp Te Connectivity 322252 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7100 / $16.4000 | Buy Now |
DISTI #
66H6983
|
Newark | Terminal, Ring Tongue, 3/8", 300Mcm, Stud Size - Metric:M10, Stud Size - Imperial:3/8", Wire Size Awg Max:-, Conductor Area Csa:152Mm², Product Range:Solistrand Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 322252 Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bisco Industries | 20 |
|
Buy Now | ||
|
Onlinecomponents.com | terminal ring tongue solistrand RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | 4 |
|
$8.9100 / $11.8800 | Buy Now | |
DISTI #
TE Connectivity 322252
|
PEI Genesis | Ring Terminal, 152mm2 | 0 |
|
Buy Now | |
DISTI #
322252
|
Avnet Abacus | Ring Tongue Terminal 66.09mm 36.45mm Tin Loose Piece (Alt: 322252) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
322252
|
Avnet Abacus | Ring Tongue Terminal 66.09mm 36.45mm Tin Loose Piece (Alt: 322252) RoHS: Compliant Min Qty: 125 Package Multiple: 125 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
322252
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
322252
TE Connectivity
TERM,SOLIS R 250-300MCM 3/8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 152 mm2 | |
Wire Gauge | 4.7 AWG |