-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Cermet, 0.25W, 10ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 1914, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X8865
|
Newark | Trimmer, Pot, 10 Ohm, 10%, 12Turn, Smd, Track Resistance:10Ohm, No. Of Turns:12Turns, Potentiometer Mounting:Surface Mount Device, Product Range:Trimpot 3224 Series, Power Rating:250Mw, Resistance Tolerance:± 10%, Temperature Rohs Compliant: Yes |Bourns 3224W-1-100E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 263 |
|
$3.2400 / $5.0000 | Buy Now |
DISTI #
78M8844
|
Newark | Trimmer Potentiometer 10 Ohm 11Turn Smd, Trimpot Type:Multi Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:10Ohm, Potentiometer Mounting:Surface Mount, No. Of Turns:12Turns, Product Range:3224 Series Rohs Compliant: Yes |Bourns 3224W-1-100E Min Qty: 250 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.4000 | Buy Now |
DISTI #
04B2482
|
Newark | Res, cermet,10Ohms,10+/-% Tol,-100,100Ppm-Tc,2019-Case Rohs Compliant: Yes |Bourns 3224W-1-100E Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9300 / $2.4600 | Buy Now |
DISTI #
3224W-1-100ECT-ND
|
DigiKey | TRIMMER 10 OHM 0.25W J LEAD TOP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
311 In Stock |
|
$2.1821 / $4.8200 | Buy Now |
DISTI #
3224W-1-100E
|
Avnet Americas | Resistor Trimmer, Cermet, 10 Ohm, ± 10%, 250 mW, 12 Turn, Multi Turn, Surface Mount - Tape and Reel (Alt: 3224W-1-100E) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.8625 / $2.1158 | Buy Now |
DISTI #
652-3224W-1-100E
|
Mouser Electronics | Trimmer Resistors - SMD 4mm 10 OHMS 10% Square Cermet Sealed RoHS: Compliant | 1950 |
|
$2.1800 / $4.7900 | Buy Now |
DISTI #
70408134
|
RS | 4mm Sq, SMD, TRIMMER, Cermet, 12 Turns, 10 ohms | Bourns 3224W-1-100E RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0200 / $4.7400 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 10 Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD T/R RoHS: Compliant |
750 In Stock |
|
$1.8300 / $2.0800 | Buy Now |
DISTI #
62451261
|
Verical | Res Cermet Trimmer 10 Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD T/R Min Qty: 250 Package Multiple: 250 Date Code: 2228 | Americas - 750 |
|
$2.5878 / $2.8212 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 10 Ohm, 10±%, 100ppm | 700 |
|
$1.4210 / $2.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3224W-1-100E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3224W-1-100E
Bourns Inc
Trimmer, Cermet, 0.25W, 10ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 1914, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 12 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 5.1 mm | |
Package Length | 4.8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 10 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 4320 deg | |
Size Code | 1914 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | J HOOK | |
Tolerance | 10% | |
Working Voltage | 300 V |