Part Details for 3224W-1-100G by Bourns Inc
Overview of 3224W-1-100G by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 3224W-1-100G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3224W-1-100G-ND
|
DigiKey | TRIMMER 10 OHM 0.25W J LEAD TOP Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
3224W-1-100G
|
Avnet Americas | Resistor Trimmer, Cermet, 10 Ohm, ± 10%, 250 mW, 12 Turn, Multi Turn, Surface Mount - Tape and Reel (Alt: 3224W-1-100G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
652-3224W-1-100G
|
Mouser Electronics | Trimmer Resistors - SMD 4mm 10 OHMS 10% Square Cermet Sealed RoHS: Compliant | 0 |
|
$2.1900 | Order Now |
DISTI #
73773128
|
RS | TRIMMER-SMD 4MM SQ MT CERMETTR13,Tape & Reel - 13 reel | Bourns 3224W-1-100G RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5800 / $3.0400 | RFQ |
|
Onlinecomponents.com | 0 |
|
$1.8500 / $3.8700 | Buy Now | |
DISTI #
3224W-1-100G
|
Avnet Americas | Resistor Trimmer, Cermet, 10 Ohm, ± 10%, 250 mW, 12 Turn, Multi Turn, Surface Mount - Tape and Reel (Alt: 3224W-1-100G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Master Electronics | 0 |
|
$1.8500 / $3.8700 | Buy Now |
Part Details for 3224W-1-100G
3224W-1-100G CAD Models
3224W-1-100G Part Data Attributes:
|
3224W-1-100G
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3224W-1-100G
Bourns Inc
Trimmer, Cermet, 0.25W, 10ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 1914, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 12 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 5.1 mm | |
Package Length | 4.8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.5 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 10 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 4320 deg | |
Size Code | 1914 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | J HOOK | |
Tolerance | 10% | |
Working Voltage | 300 V |