Part Details for 3224X-2-101E by Bourns Inc
Overview of 3224X-2-101E by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 3224X-2-101E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C0753
|
Newark | Res, cermet,100Ohms,10+/-% Tol,-100,100Ppm-Tc,2019-Case |Bourns 3224X-2-101E Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9900 / $2.5500 | Buy Now |
DISTI #
3224X-2-101E-ND
|
DigiKey | TRIMMER 100 OHM 0.25W GW TOP ADJ Min Qty: 200 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2664 | Buy Now |
DISTI #
3224X-2-101E
|
Avnet Americas | Resistor Trimmer, Cermet, 100 Ohm, ± 10%, 250 mW, 12 Turn, Multi Turn, Surface Mount - Tape and Reel (Alt: 3224X-2-101E) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.9250 / $2.1868 | Buy Now |
DISTI #
652-3224X-2-101E
|
Mouser Electronics | Trimmer Resistors - SMD 4mm 100 OHMS 10% Square Cermet Sealed RoHS: Compliant | 0 |
|
$2.4600 / $3.8800 | Order Now |
DISTI #
73194901
|
RS | 4mm Sq, SMD, TRIMMER, Cermet, 12 Turns, 100 ohms | Bourns 3224X-2-101E RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6700 / $3.1400 | RFQ |
|
Onlinecomponents.com | 0 |
|
$1.9400 / $2.2700 | Buy Now | |
DISTI #
3224X-2-101E
|
Avnet Americas | Resistor Trimmer, Cermet, 100 Ohm, ± 10%, 250 mW, 12 Turn, Multi Turn, Surface Mount - Tape and Reel (Alt: 3224X-2-101E) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.9250 / $2.1868 | Buy Now |
DISTI #
3224X-2-101E
|
Avnet Abacus | Resistor Trimmer, Cermet, 100 Ohm, � 10%, 250 mW, 12 Turn, Multi Turn, Surface Mount - Tape and Reel (Alt: 3224X-2-101E) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 1 Weeks, 6 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$1.9400 / $2.2700 | Buy Now |
Part Details for 3224X-2-101E
3224X-2-101E CAD Models
3224X-2-101E Part Data Attributes:
|
3224X-2-101E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3224X-2-101E
Bourns Inc
Trimmer, Cermet, 0.25W, 100ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 1914, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Trimmer Pot | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 12 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 5.1 mm | |
Package Length | 4.8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 100 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 4320 deg | |
Size Code | 1914 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | GULL WING | |
Tolerance | 10% |