Part Details for 3225-8.00-12-10-10/4B by Suzhou Liming Electronics Co Ltd
Overview of 3225-8.00-12-10-10/4B by Suzhou Liming Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3225-8.00-12-10-10/4B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 8MHz 12pF ��10ppm SMD3225 Crystals ROHS | 1145 |
|
$0.0901 / $0.1706 | Buy Now |