-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,BUDG R 26-22 2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01E9222
|
Newark | Terminal, Ring Tongue, #2, Crimp, Stud Size - Metric:M2, Stud Size - Imperial:#2, Wire Size Awg Max:22Awg, Conductor Area Csa:0.4Mm², Product Range:Budget Series, Insulator Colour:-, Insulator Material:Uninsulated, Stud/Tab Size:#2 Rohs Compliant: Yes |Amp Te Connectivity 322771 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2216 |
|
$0.1240 / $0.2500 | Buy Now |
DISTI #
A28256-ND
|
DigiKey | CONN RING CIRC 22-26AWG #2 CRIMP Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
107772 In Stock |
|
$0.0967 / $0.1800 | Buy Now |
DISTI #
322771
|
Avnet Americas | Ring Tongue Terminal 22-26AWG 10.64mm 3.56mm Tin Loose Piece - Bulk (Alt: 322771) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0853 / $0.0935 | Buy Now |
DISTI #
01E9222
|
Avnet Americas | Ring Tongue Terminal 22-26AWG 10.64mm 3.56mm Tin Loose Piece - Bulk (Alt: 01E9222) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 5 Days Container: Bulk | 2216 Partner Stock |
|
$0.1470 / $0.2600 | Buy Now |
DISTI #
571-322771
|
Mouser Electronics | Terminals TERMINAL BUDG R 26-2 RoHS: Compliant | 27268 |
|
$0.0880 / $0.2700 | Buy Now |
DISTI #
70346278
|
RS | Terminal Ring Tongue Copper 26 to 22AWG Stud Sz. 2 Tin Non-Insulated | TE Connectivity 322771 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1400 / $0.2000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 26 Weeks Container: Box | 0Box |
|
$0.0797 | Buy Now |
DISTI #
AMP322771
|
Heilind Electronics | TERMINAL,BUDG R 26-22 2 | Americas - 0 in Stock |
|
$0.0922 / $0.1026 | Buy Now |
|
Onlinecomponents.com | TERMINAL,BUDG R 26-22 2 RoHS: Compliant |
21261 In Stock |
|
$0.0850 / $0.1130 | Buy Now |
DISTI #
20349728
|
Verical | Ring Tongue Terminal 22-26AWG Copper 10.64mm Tin Package RoHS: Compliant Min Qty: 645 Package Multiple: 1 | Americas - 11468 |
|
$0.0930 / $0.0970 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
322771
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
322771
TE Connectivity
TERMINAL,BUDG R 26-22 2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 22 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.4 mm2 | |
Wire Gauge | 22 AWG |
This table gives cross-reference parts and alternative options found for 322771. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 322771, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-30997-1 | DG R 22-16 COMM 22-18 MIL 10 | TE Connectivity | 322771 vs 2-30997-1 |
30997 | DG R 22-16 COMM 22-18 MIL10 | TE Connectivity | 322771 vs 30997 |
2-30996-1 | DG R 22-16 COMM 22-18 MIL 8 | TE Connectivity | 322771 vs 2-30996-1 |