Part Details for 323-91-103-41-001000 by Mill-Max Mfg Corp
Overview of 323-91-103-41-001000 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 323-91-103-41-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
323-91-103-41-001000-ND
|
DigiKey | CONN RCPT 3POS 0.1 GOLD PCB Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.2386 | Buy Now |
DISTI #
575-3239110341001000
|
Mouser Electronics | IC & Component Sockets Interconnect Socket RoHS: Not Compliant | 0 |
|
$4.7800 / $5.2800 | Order Now |
DISTI #
000000000005674280
|
Sager | IC & Component Sockets Interconnect Socket Min Qty: 50 | 0 |
|
$1.7400 / $14.5600 | Buy Now |
Part Details for 323-91-103-41-001000
323-91-103-41-001000 CAD Models
323-91-103-41-001000 Part Data Attributes
|
323-91-103-41-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
323-91-103-41-001000
Mill-Max Mfg Corp
Board Connector
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e0 |