Part Details for 323-91-105-41-001000 by Mill-Max Mfg Corp
Overview of 323-91-105-41-001000 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 323-91-105-41-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
323-91-105-41-001000-ND
|
DigiKey | CONN RCPT 5POS 0.1 GOLD PCB Min Qty: 82 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.6302 | Buy Now |
DISTI #
575-3239110541001000
|
Mouser Electronics | IC & Component Sockets Interconnect Socket RoHS: Not Compliant | 0 |
|
$2.2500 / $2.8300 | Order Now |
DISTI #
000000000005674282
|
Sager | IC & Component Sockets Interconnect Socket Min Qty: 50 | 0 |
|
$1.7000 / $14.7100 | Buy Now |
Part Details for 323-91-105-41-001000
323-91-105-41-001000 CAD Models
323-91-105-41-001000 Part Data Attributes
|
323-91-105-41-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
323-91-105-41-001000
Mill-Max Mfg Corp
Board Connector
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e0 |