Part Details for 3232 SL001 by Alpha Wire
Overview of 3232 SL001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3232 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F8113
|
Newark | Shielded Multiconductor Cable, 3 Conductor, 20Awg, 1000Ft, 600V, Cable Shielding:Shielded, No. Of Conductors:3Conductor, Wire Gauge:20Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M Rohs Compliant: Yes |Alpha Wire 3232 SL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$2,097.3900 | Buy Now |
DISTI #
A3232-1000-ND
|
DigiKey | CABLE 3COND 20AWG SHLD 1000' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
3 In Stock |
|
$1,889.1600 | Buy Now |
DISTI #
602-3232-1000
|
Mouser Electronics | Multi-Conductor Cables 20AWG 3C SHIELD 1000ft SPOOL SLATE RoHS: Compliant | 0 |
|
$1,889.1300 | Order Now |
DISTI #
70140151
|
RS | Multiconductor Cable, 3C, 20 AWG, 19x32Stranded, Braid Shield, Gray, PVC | Alpha Wire 3232 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: ft. Coil | 2 |
|
$1,889.1600 | Buy Now |
DISTI #
3232-SL001
|
TME | Wire, Alpha Essential C&C, 3x20AWG, PVC, dark grey, 600V, 305m Min Qty: 1 | 0 |
|
$1,026.2300 / $1,319.4400 | RFQ |
Part Details for 3232 SL001
3232 SL001 CAD Models
3232 SL001 Part Data Attributes
|
3232 SL001
Alpha Wire
Buy Now
|
Compare Parts:
3232 SL001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |