Part Details for 32322 by Molex
Overview of 32322 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 32322
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93Y0741
|
Newark | Qc 3P Fp 3Ft. 14/3 So Cord |Molex 32322 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$86.5100 / $106.2000 | Buy Now |
DISTI #
38B1725
|
Newark | Qc 3P Fp 3Ft. 14/3 So Cord |Molex 32322 Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$108.8500 / $138.3100 | Buy Now |
DISTI #
10210162
|
TestEquity LLC | Molex 32322 Quick-Change Single-Ended Cordset, 3 Poles, Female (Straight) to Pigtail, 14 AWG, Yellow CPE Cable, 0.91m (3.0') Length | 0 |
|
$129.3600 | Buy Now |