Part Details for 3236252 (ALTERNATE: 3236252) by RS Pro
Overview of 3236252 (ALTERNATE: 3236252) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3236252 (ALTERNATE: 3236252)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72304760
|
RS | Heavy Duty Fused BS 1363 UK Power Plug Connector 13A Cable Mount 250VAC | RS PRO 3236252 RoHS: Not Compliant Min Qty: 1 Package Multiple: 5 Lead time: 17 Weeks, 0 Days Container: Package | 3 |
|
$13.6300 / $15.9700 | Buy Now |