-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,SOLIS R HT 12-10 1/4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15J5703
|
Newark | Ring Tongue Terminal, Strato-Therm Series, 1/4 ", M6, 10 Awg, 6 Mm , Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 323683 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4465 |
|
$2.9300 / $3.4800 | Buy Now |
DISTI #
323683-ND
|
DigiKey | CONN RING CIRC 10-12AWG #1/4 Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
8305 In Stock |
|
$2.4819 / $4.4900 | Buy Now |
DISTI #
5831-323683-ND
|
DigiKey | Terminals Ring HT 12-10 AWG Ring Min Qty: 60 Container: Retail Package MARKETPLACE PRODUCT |
226 In Stock |
|
$2.6800 | Buy Now |
DISTI #
323683
|
Avnet Americas | Ring Terminal 12AWG to 10AWG M6 - Bulk (Alt: 323683) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 51 |
|
$2.3362 | Buy Now |
DISTI #
571-323683
|
Mouser Electronics | Terminals Ring HT 12-10 AWG Ring HT 12-10 AWG RoHS: Compliant | 4585 |
|
$2.5900 / $4.0300 | Buy Now |
DISTI #
V36:1790_11478174
|
Arrow Electronics | Ring Tongue Terminal 10-12AWG Nickel Orange 25.5mm Nickel Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Date Code: 2318 | Americas - 4524 |
|
$2.1830 / $2.6140 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Lead time: 27 Weeks Container: Box | 0Box |
|
$2.3100 | Buy Now |
DISTI #
AMP323683
|
Heilind Electronics | TERMINAL,SOLIS R HT 12-10 1/4 | Americas - 0 in Stock |
|
$2.8859 | Buy Now |
|
Onlinecomponents.com | Ring Terminal Connector - 1/4 Stud - 0.039" (0.99mm) Thickness - 0.531" (13.49mm) Width - 10 to 12 AWG - Non-Insulated - Crimp Termination. RoHS: Compliant |
4694 In Stock |
|
$2.4300 / $3.8700 | Buy Now |
DISTI #
54482531
|
Verical | Ring Tongue Terminal 10-12AWG Nickel Orange 25.5mm Nickel Loose RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1901 | Americas - 4690 |
|
$2.9176 / $4.5529 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
323683
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
323683
TE Connectivity
TERMINAL,SOLIS R HT 12-10 1/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6.64 mm2 | |
Wire Gauge | 10 AWG |
This table gives cross-reference parts and alternative options found for 323683. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 323683, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
30972 | TERMINAL,BUDG R 12-10 3/8 | TE Connectivity | 323683 vs 30972 |
31114-3 | BUDG,12-10,10 RING TAPE R | TE Connectivity | 323683 vs 31114-3 |
35680 | TERMINAL,SOLIS R SLTD 12-10 | TE Connectivity | 323683 vs 35680 |
326889 | TERMINAL,DG R 12-10 6 | TE Connectivity | 323683 vs 326889 |
51979-2 | TERMINAL,COPALUM 12-10 10 | TE Connectivity | 323683 vs 51979-2 |
323064 | TERMINAL,SOLIS R HR 12-10 5/16 | TE Connectivity | 323683 vs 323064 |
2-32994-1 | TERMINAL,SOLIS R 12-10 8 | TE Connectivity | 323683 vs 2-32994-1 |
2-323750-5 | DIAMOND GRIP 12-10 HT R10 TAPE | TE Connectivity | 323683 vs 2-323750-5 |
2-33459-6 | TERMINAL,SOLIS R 12-10 5/16 | TE Connectivity | 323683 vs 2-33459-6 |