Part Details for 323994 (ALTERNATE: 323994) by TE Connectivity
Overview of 323994 (ALTERNATE: 323994) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 323994 (ALTERNATE: 323994)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70082799
|
RS | Splice Butt PIDG Copper Tin Nylon 26 to 24 AWG Yellow 0.082 in. (Max.) | TE Connectivity 323994 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2550 |
|
$0.7200 | Buy Now |