Part Details for 324-FU-HDS/05 by WECO Electrical Connectors
Overview of 324-FU-HDS/05 by WECO Electrical Connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 324-FU-HDS/05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71513120
|
RS | Eurostyle Screw Terminal Strips for Panel / Chassis Mounting | WECO 324-FU-HDS/05 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1600 / $1.4500 | RFQ |
|
Future Electronics | 5 Position 11.50 mm Pitch Eurostyle Screw Terminal Strip RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Container: Bag | 0Bag |
|
$1.3900 / $1.5200 | Buy Now |
|
Onlinecomponents.com | Euro terminal Strip - 05 Pole - 22 to 8 AWG - 35 A - 300V - 11.5mm Pitch | 0 |
|
$1.2100 / $1.5700 | Buy Now |