Part Details for 324-HDS/05 by WECO Electrical Connectors
Overview of 324-HDS/05 by WECO Electrical Connectors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 324-HDS/05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3072-324-HDS/05-ND
|
DigiKey | TERMINAL STRIP, SCRW, 05, 22-8 A Min Qty: 1 Lead time: 1 Weeks Container: Bulk |
111 In Stock |
|
$1.1849 / $3.0200 | Buy Now |
DISTI #
70212331
|
RS | Conn Term Strip Euro 5 11.5 mm 22 to 8 AWG 300 V | WECO 324-HDS/05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 329 |
|
$2.2600 / $3.0100 | Buy Now |
|
Future Electronics | 324 Series 5 Position 11.5 mm Spacing 22-8 AWG Eurostyle Screw Terminal RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Bag | 0Bag |
|
$1.1900 / $1.2600 | Buy Now |
|
Onlinecomponents.com | Euro Terminal Strip - Screw - 05 Pole - 22-8 AWG (UL) - 22-10 AWG (CSA) - 35 A (UL) - 40 A (CSA) |
300 In Stock |
|
$1.1000 / $1.4200 | Buy Now |
|
Quest Components | 50 |
|
$5.1800 / $8.4000 | Buy Now | |
|
LCSC | 11.5mm P11.5mm Screw terminal ROHS | 99 |
|
$1.2993 / $2.0391 | Buy Now |
|
Master Electronics | Euro Terminal Strip - Screw - 05 Pole - 22-8 AWG (UL) - 22-10 AWG (CSA) - 35 A (UL) - 40 A (CSA) |
300 In Stock |
|
$1.1000 / $1.4200 | Buy Now |