Part Details for 324-HDS/12 by WECO Electrical Connectors
Overview of 324-HDS/12 by WECO Electrical Connectors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 324-HDS/12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3845-324-HDS/12-ND
|
DigiKey | TERMINAL STRIP/ SCRW/ 12/ 22-8 A Min Qty: 1 Container: Box MARKETPLACE PRODUCT |
185 In Stock |
|
$3.6400 / $5.1300 | Buy Now |
DISTI #
3072-324-HDS/12-ND
|
DigiKey | TERMINAL STRIP, SCRW, 12, 22-8 A Min Qty: 1 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7419 / $5.9800 | Buy Now |
DISTI #
70211849
|
RS | Conn Term Strip Scrw 12 22-8 AWG (UL) 22-10 AWG (CSA) 35A (UL) 40A (CSA) | WECO 324-HDS/12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 511 |
|
$3.7300 / $5.1800 | Buy Now |
|
Future Electronics | 324 Series 12 Position 11.5 mm Spacing 22-8 AWG Eurostyle Screw Terminal RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Container: Bag | 0Bag |
|
$3.3600 / $3.8900 | Buy Now |
|
Onlinecomponents.com | Euro Terminal Strip - Screw - 12 Pole - 22-8 AWG (UL) - 22-10 AWG (CSA) - 35 A (UL) - 40 A (CSA) |
1299 On Order |
|
$2.5200 / $3.3100 | Buy Now |
|
Master Electronics | Euro Terminal Strip - Screw - 12 Pole - 22-8 AWG (UL) - 22-10 AWG (CSA) - 35 A (UL) - 40 A (CSA) |
1299 On Order |
|
$2.5200 / $3.3100 | Buy Now |
Part Details for 324-HDS/12
324-HDS/12 CAD Models
324-HDS/12 Part Data Attributes:
|
324-HDS/12
WECO Electrical Connectors
Buy Now
Datasheet
|
Compare Parts:
324-HDS/12
WECO Electrical Connectors
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WECO ELECTRICAL CONNECTORS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |