Part Details for 324-STFB-DS/05 by WECO Electrical Connectors
Overview of 324-STFB-DS/05 by WECO Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 324-STFB-DS/05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71513137
|
RS | Depluggable Terminal Strips for Panel / Chassis Mounting | WECO 324-STFB-DS/05 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0700 / $3.8300 | RFQ |
|
Onlinecomponents.com | Plug in Terminal Strip - Socket - 05 Pole - 11.5mm Pitch - 18-10 AWG - 25 A - 300V | 0 |
|
$3.1600 / $4.8100 | Buy Now |