Part Details for 3240100 by Rittal
Overview of 3240100 by Rittal
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3240100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5385-3240100-ND
|
DigiKey | SK FILTER FAN TOPTHERM, 175/155 Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$345.0900 | Buy Now |
DISTI #
70319333
|
RS | Filter Fan, AC, 230V, 10" x 10" Sq, 94CFM, 46dBA, 34W, Plastic | Rittal 3240100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$400.7500 / $445.2800 | Buy Now |