Part Details for 3240191 by Phoenix Contact
Overview of 3240191 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3240191
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-5400-ND
|
DigiKey | WIRE DUCT SOLID 2PC RIVET 6.56' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
297 In Stock |
|
$9.5631 / $13.7700 | Buy Now |
DISTI #
651-3240191
|
Mouser Electronics | Wire Ducting & Raceways CD 25X60 2 meters long, gray RoHS: Compliant | 0 |
|
$9.5700 / $12.2700 | Order Now |
|
Onlinecomponents.com | Cable duct for installation and mounting in control cabinets - gray - comprising upper part and mounting base - width: 25 mm - height: 60 mm - length: 2000 mm RoHS: Compliant |
73 In Stock 1560 Factory Stock |
|
$9.3300 / $11.7900 | Buy Now |
DISTI #
3240191
|
TTI | Wire Ducting & Raceways CD 25X60 2 meters long, gray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 93 In Stock |
|
$9.7300 / $12.7500 | Buy Now |
DISTI #
000000000003111674
|
Sager | Wire Ducting & Raceways CD 25X60 2 meters long, gray Min Qty: 15 | 0 |
|
$12.0200 / $13.4600 | Buy Now |
|
Dynamic Solutions GmbH | Cable duct | 1800 |
|
RFQ | |
|
Master Electronics | Cable duct for installation and mounting in control cabinets - gray - comprising upper part and mounting base - width: 25 mm - height: 60 mm - length: 2000 mm RoHS: Compliant |
73 In Stock 1560 Factory Stock |
|
$9.3300 / $11.7900 | Buy Now |