Part Details for 3240313 by Phoenix Contact
Overview of 3240313 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3240313
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-9668-ND
|
DigiKey | WIRE DUCT SOLID 2PC RIVET 6.56' Min Qty: 20 Lead time: 10 Weeks Container: Bulk | Limited Supply - Call |
|
$17.9190 | Buy Now |
DISTI #
651-3240313
|
Mouser Electronics | Wire Ducting & Raceways CD 60X40 BU 2 meters long, blue RoHS: Compliant | 0 |
|
$16.9800 | Order Now |
|
Onlinecomponents.com | Cable duct for installation and mounting in control cabinets - blue - comprising upper part and mounting base - width: 60 mm - height: 40 mm - length: 2000 mm RoHS: Compliant | Alternative Product Available |
|
$13.8300 / $18.0000 | Buy Now |
DISTI #
000000000003670966
|
Sager | Wire Ducting & Raceways CD 60X40 BU 2 meters long, blue Min Qty: 20 | 0 |
|
$17.2000 / $18.5400 | Buy Now |
|
Dynamic Solutions GmbH | Cable duct | 800 |
|
RFQ | |
DISTI #
3240313
|
Farnell | TERMINAL BLOCK, HEADER, R/A, 4WAY, TH RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$0.8307 | Buy Now |
|
Master Electronics | Cable duct for installation and mounting in control cabinets - blue - comprising upper part and mounting base - width: 60 mm - height: 40 mm - length: 2000 mm RoHS: Compliant | Alternative Product Available |
|
$13.8300 / $18.0000 | Buy Now |