Part Details for 3240343 by Phoenix Contact
Overview of 3240343 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3240343
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3240343-ND
|
DigiKey | WIRE DUCT SOLID 2PC RIVET 6.56' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$33.3200 | Buy Now |
DISTI #
651-3240343
|
Mouser Electronics | Wire Ducting & Raceways CD-HF 25X80 2 meters long, gray RoHS: Compliant | 0 |
|
$33.3200 | Order Now |
|
Onlinecomponents.com | Cable duct for installation and mounting in control cabinets - light gray - halogen-free - comprising upper part and mounting base - width: 25 mm - height: 80 mm - length: 2000 mm RoHS: Compliant | 0 |
|
$33.6800 / $42.7800 | Buy Now |
DISTI #
3240343
|
TTI | Wire Ducting & Raceways CD-HF 25X80 2 meters long, gray RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$41.9800 | Buy Now |
DISTI #
000000000003479795
|
Sager | Wire Ducting & Raceways CD-HF 25X80 2 meters long, gray Min Qty: 10 | 0 |
|
$40.9100 / $44.0600 | Buy Now |
|
Dynamic Solutions GmbH | Cable duct | 1800 |
|
RFQ | |
|
Master Electronics | Cable duct for installation and mounting in control cabinets - light gray - halogen-free - comprising upper part and mounting base - width: 25 mm - height: 80 mm - length: 2000 mm RoHS: Compliant | 0 |
|
$33.6800 / $42.7800 | Buy Now |