Part Details for 3240620 by Phoenix Contact
Overview of 3240620 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3240620
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3240620-ND
|
DigiKey | WIRE DUCT SOLID 2PC RIVET 6.56' Min Qty: 20 Lead time: 10 Weeks Container: Bulk | Limited Supply - Call |
|
$10.6380 | Buy Now |
DISTI #
651-3240620
|
Mouser Electronics | Wire Ducting & Raceways CD 30X40 WH 2 meters long RoHS: Compliant | 0 |
|
$10.4000 / $10.6300 | Order Now |
|
Onlinecomponents.com | Cable duct for installation and mounting in control cabinets - white - comprising upper part and mounting base - width: 30 mm - height: 40 mm - length: 2000 mm RoHS: Compliant |
1 In Stock |
|
$8.1200 / $10.6200 | Buy Now |
DISTI #
000000000003671001
|
Sager | Wire Ducting & Raceways CD 30X40 WH 2 meters long Min Qty: 20 | 0 |
|
$10.2200 / $11.4400 | Buy Now |
|
Dynamic Solutions GmbH | Cable duct | 1200 |
|
RFQ | |
DISTI #
3240620
|
Farnell | TERMINAL BLOCK, HEADER, 12WAY, TH RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$4.4192 | Buy Now |
|
Master Electronics | Cable duct for installation and mounting in control cabinets - white - comprising upper part and mounting base - width: 30 mm - height: 40 mm - length: 2000 mm RoHS: Compliant |
1 In Stock |
|
$8.1200 / $10.6200 | Buy Now |