Part Details for 3240666 (ALTERNATE: AI 1 5-8 BK-B 2500) by Phoenix Contact
Overview of 3240666 (ALTERNATE: AI 1 5-8 BK-B 2500) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3240666 (ALTERNATE: AI 1 5-8 BK-B 2500)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71270539
|
RS | Ferrule, Taped, sleeve length, 8mm, length, 14mm, black, AI 1 5-8 BK-B 2500 | Phoenix Contact 3240666 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 2500 |
|
$0.2420 / $0.3370 | Buy Now |