Part Details for 3240713 by Phoenix Contact
Overview of 3240713 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3240713
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3240713-ND
|
DigiKey | CABLE TIE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
400 In Stock |
|
$0.0825 / $0.1200 | Buy Now |
DISTI #
651-3240713
|
Mouser Electronics | Cable Ties WT-D HF 7,5X200 BK RoHS: Compliant | 7 |
|
$0.0820 / $0.1200 | Buy Now |
|
Onlinecomponents.com | Cable binders ideal for temporary fastening - with locking release - removable |
1000 In Stock |
|
$0.0812 / $0.1056 | Buy Now |
DISTI #
000000000003809876
|
Sager | Cable Ties WT-D HF 7,5X200 BK Min Qty: 100 | 0 |
|
$0.1037 / $0.1210 | Buy Now |
|
Dynamic Solutions GmbH | Cable tie | 410 |
|
RFQ | |
|
Master Electronics | Cable binders ideal for temporary fastening - with locking release - removable |
1000 In Stock |
|
$0.0812 / $0.1056 | Buy Now |