Part Details for 3240992 by Phoenix Contact
Overview of 3240992 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3240992
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3240992-ND
|
DigiKey | CABLE GLAND 195MM Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.0330 | Buy Now |
DISTI #
651-3240992
|
Mouser Electronics | Terminal Block Tools & Accessories WP-G PP HF PG21 RoHS: Compliant | 7 |
|
$19.8700 / $22.4000 | Buy Now |
|
Onlinecomponents.com | Cable gland made from PP with Pg thread - IP65 protection | 0 |
|
$17.1100 / $20.8900 | Buy Now |
DISTI #
000000000004092376
|
Sager | Terminal Block Tools & Accessories WP-G PP HF PG21 Min Qty: 10 | 0 |
|
$21.3000 / $23.8600 | Buy Now |
|
Dynamic Solutions GmbH | Screw connection | 800 |
|
RFQ | |
DISTI #
3240992
|
Farnell | POTENTIAL DISTRIBUTOR, 16WAY, 14AWG, GRY RoHS: Compliant Min Qty: 10 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$15.6714 | Buy Now |
|
Master Electronics | Cable gland made from PP with Pg thread - IP65 protection | 0 |
|
$17.1100 / $20.8900 | Buy Now |