Part Details for 3241030 by Phoenix Contact
Overview of 3241030 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 3241030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3241030-ND
|
DigiKey | CABLE GLAND 10MM M10 BRASS Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.7930 | Buy Now |
DISTI #
651-3241030
|
Mouser Electronics | Terminal Block Tools & Accessories WP-GT BRASS M10 RoHS: Compliant | 0 |
|
$17.1800 / $18.9500 | Order Now |
|
Onlinecomponents.com | Cable gland made from brass with metric thread - rotatable - IP40 protection | 0 |
|
$14.4800 / $17.6700 | Buy Now |
DISTI #
000000000004092412
|
Sager | Terminal Block Tools & Accessories WP-GT BRASS M10 Min Qty: 10 | 0 |
|
$18.0200 / $20.1900 | Buy Now |
|
Dynamic Solutions GmbH | Screw connection | 4000 |
|
RFQ | |
DISTI #
3241030
|
Farnell | DINRAIL TERMINAL BLOCK, 4WAY, 12AWG, BLU RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$10.5355 | Buy Now |
|
Master Electronics | Cable gland made from brass with metric thread - rotatable - IP40 protection | 0 |
|
$14.4800 / $17.6700 | Buy Now |