Part Details for 3241156 by Phoenix Contact
Overview of 3241156 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3241156
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3241156-ND
|
DigiKey | WP-CN BRASS PG21 Min Qty: 100 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5580 | Buy Now |
DISTI #
651-3241156
|
Mouser Electronics | Terminal Block Tools & Accessories WP-CN BRASS PG21 RoHS: Compliant | 35 |
|
$0.4620 / $0.6500 | Buy Now |
DISTI #
71547120
|
RS | WP-CN BRASS PG21 | Phoenix Contact 3241156 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5600 / $0.6000 | RFQ |
|
Onlinecomponents.com | Nut - height: 3.5 mm - color: silver | 0 |
|
$0.4583 / $0.6563 | Buy Now |
DISTI #
000000000004968604
|
Sager | Terminal Block Tools & Accessories WP-CN BRASS PG21 Min Qty: 100 | 0 |
|
$0.5651 / $0.6592 | Buy Now |
|
Dynamic Solutions GmbH | Nut | 1500 |
|
RFQ | |
DISTI #
3241156
|
Farnell | DINRAIL TERMINAL BLOCK, 2WAY, 10AWG, GRY RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$5.1211 | Buy Now |
|
Master Electronics | Nut - height: 3.5 mm - color: silver | 0 |
|
$0.4583 / $0.6563 | Buy Now |