Part Details for 32412 009500 by Belden Inc
Overview of 32412 009500 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
603-24-127JA4I | Renesas Electronics Corporation | 24MHz 3.2 x 2.5mm Reference Crystal | |
603-24-127JA4I8 | Renesas Electronics Corporation | 24MHz 3.2 x 2.5mm Reference Crystal | |
G8232412YBAEU | Amphenol Communications Solutions | Board mount - Header Receptacle - Box Header 2.0mm Pitch Vertical DIP,2x12Pin,Removed#19Pos,15u\\ Gold,NY4T,Tail=2.5mm,Color-Black,Tray |
Price & Stock for 32412 009500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K1210
|
Newark | #12 Sil Gl Brd 200C 600V/ White Rohs Compliant: Yes |Belden 32412 009500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$1,625.9900 / $1,751.8100 | Buy Now |
DISTI #
BEL4623-500-ND
|
DigiKey | HOOK-UP STRND 12AWG WHITE Min Qty: 500 Lead time: 7 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.8153 | Buy Now |
DISTI #
566-32412009500
|
Mouser Electronics | Hook-up Wire #12 SIL GL BRD 200C 600V RoHS: Compliant | 0 |
|
$1,517.3800 / $1,562.1000 | Order Now |
DISTI #
71316937
|
RS | Hook-up Wire, UL3074, 12awg, TC, Silicone w/Glass Braid, 600V, White | Belden 32412 009500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,577.7200 | RFQ |