Part Details for 3241200 by Phoenix Contact
Overview of 3241200 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3241200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3241200-ND
|
DigiKey | WP-OR PG36 Min Qty: 25 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2152 | Buy Now |
DISTI #
651-3241200
|
Mouser Electronics | Cable Mounting & Accessories WP-OR PG36 | 0 |
|
$1.0800 / $1.3400 | Order Now |
DISTI #
71547310
|
RS | Gasket, Nitrile Rubber, Halogen Free, PG36 Thread | Phoenix Contact 3241200 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2000 / $1.2900 | RFQ |
|
Onlinecomponents.com | Gasket - height: 2.5 mm - diameter: 49 mm - color: black RoHS: Compliant | 0 |
|
$0.9980 / $1.4560 | Buy Now |
DISTI #
000000000004968648
|
Sager | Cable Mounting & Accessories WP-OR PG36 Min Qty: 25 | 0 |
|
$1.2500 / $1.4700 | Buy Now |
|
Dynamic Solutions GmbH | Gasket | 980 |
|
RFQ | |
|
Master Electronics | Gasket - height: 2.5 mm - diameter: 49 mm - color: black RoHS: Compliant | 0 |
|
$0.9980 / $1.4560 | Buy Now |