-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BUDG R 22-16COMM 22-18MIL 5/16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A28282-ND
|
DigiKey | CONN RING CIRC 16-22AWG #5/16 Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
2301 In Stock |
|
$0.2641 / $0.5400 | Buy Now |
DISTI #
324124
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 25.27mm 13.49mm Tin Loose Piece - Bulk (Alt: 324124) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 6 Days Container: Bulk | 6000 Factory Stock |
|
$0.2620 / $0.2958 | Buy Now |
DISTI #
571-324124
|
Mouser Electronics | Terminals RING TONGUE SIZE 5/16 RoHS: Compliant | 14772 |
|
$0.2880 / $0.6800 | Buy Now |
DISTI #
72016923
|
RS | Budg R 22-16Comm 22-18Mil 5/16 | TE Connectivity 324124 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3080 / $0.3160 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.2490 | Buy Now |
DISTI #
AMP324124
|
Heilind Electronics | BUDG R 22-16COMM 22-18MIL 5/16 | Americas - 0 in Stock1500 On Order |
|
$0.2974 / $0.3251 | Buy Now |
|
Onlinecomponents.com | BUDG R 22-16COMM 22-18MIL 5/16 RoHS: Compliant |
1640 In Stock 6000 Factory Stock |
|
$0.2563 / $0.5027 | Buy Now |
DISTI #
324124
|
TTI | Terminals RING TONGUE SIZE 5/16 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - Stock Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
324124
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 25.27mm 13.49mm Tin Loose Piece - Bulk (Alt: 324124) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 6 Days Container: Bulk | 6000 Factory Stock |
|
$0.2620 / $0.2958 | Buy Now |
DISTI #
324124
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 25.27mm 13.49mm Tin Loose Piece - Bulk (Alt: 324124) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 6 Days Container: Bulk | 6000 Factory Stock |
|
$0.2620 / $0.2958 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
324124
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
324124
TE Connectivity
BUDG R 22-16COMM 22-18MIL 5/16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 11 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 324124. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 324124, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-321897-5 | Ring Terminal, 1.31mm2 | TE Connectivity | 324124 vs 1-321897-5 |
140544 | RINGTONGUE 20-16AWG | TE Connectivity | 324124 vs 140544 |
696422-3 | PIDG PVF2 R 22-16COM22-18MIL 6 | TE Connectivity | 324124 vs 696422-3 |
33647 | BUDGET RING 16-14 5/16 | TE Connectivity | 324124 vs 33647 |
321884-1 | Ring Terminal, 1.42mm2 | TE Connectivity | 324124 vs 321884-1 |
2-321891-1 | STRATO R 22-16COMM 22-18MIL 10 | TE Connectivity | 324124 vs 2-321891-1 |
130036 | BUDG, R 22-16 M5 | TE Connectivity | 324124 vs 130036 |
165405 | P.G. RING DIN | TE Connectivity | 324124 vs 165405 |
322363-1 | DG 22-16COM22-18MIL HR AU R 4 | TE Connectivity | 324124 vs 322363-1 |
BACT12M130 | Ring Terminal, 1.65mm2 | TE Connectivity | 324124 vs BACT12M130 |