Part Details for 3244070 by Phoenix Contact
Overview of 3244070 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 3244070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-12542-ND
|
DigiKey | TERM BLK MIDDLE 2POS 5.2MM BLUE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
42 In Stock |
|
$0.9694 / $1.4000 | Buy Now |
DISTI #
651-3244070
|
Mouser Electronics | DIN Rail Terminal Blocks MSB 2.5-M BU BLUE RoHS: Compliant | 230 |
|
$0.9760 / $1.4300 | Buy Now |
|
Onlinecomponents.com | Mini feed-through terminal block - Mounting in conjunction with flange or securing pin terminal - nom. voltage: 800 V - nominal current: 24 A - connection method: Spring-cage connection - number of connections: 2 - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - height: 22 mm - color: blue - mounting type: other RoHS: Compliant | 0 |
|
$0.9880 / $1.4420 | Buy Now |
DISTI #
000000000002968418
|
Sager | DIN Rail Terminal Blocks MSB 2.5-M BU BLUE Min Qty: 50 | 0 |
|
$1.2200 / $1.4200 | Buy Now |
|
Dynamic Solutions GmbH | Mini feed-through terminal block | 550 |
|
RFQ | |
DISTI #
3286339
|
Farnell | DIN RAIL TB, CLAMP, 2P, 28-12AWG RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$1.0921 | Buy Now |
|
Master Electronics | Mini feed-through terminal block - Mounting in conjunction with flange or securing pin terminal - nom. voltage: 800 V - nominal current: 24 A - connection method: Spring-cage connection - number of connections: 2 - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - height: 22 mm - color: blue - mounting type: other RoHS: Compliant | 0 |
|
$0.9880 / $1.4420 | Buy Now |
Part Details for 3244070
3244070 CAD Models
3244070 Part Data Attributes
|
3244070
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3244070
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |