Part Details for 3244261 by Phoenix Contact
Overview of 3244261 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3244261
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15455-ND
|
DigiKey | TERM BLK MIDDLE 4POS 10.4MM BLUE Min Qty: 50 Lead time: 13 Weeks Container: Bulk | Limited Supply - Call |
|
$1.3868 | Buy Now |
DISTI #
651-3244261
|
Mouser Electronics | Fixed Terminal Blocks MSDB 2.5-M BU RoHS: Compliant | 50 |
|
$1.9500 | Buy Now |
|
Onlinecomponents.com | Mini feed-through terminal block - nom. voltage: 800 V - nominal current: 24 A - connection method: Spring-cage connection - number of connections: 4 - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 10.4 mm - height: 22 mm - color: blue - mounting type: Direct mounting with flange | 0 |
|
$1.3800 / $1.9600 | Buy Now |
DISTI #
3244261
|
TTI | Fixed Terminal Blocks MSDB 2.5-M BU RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$1.9700 | Buy Now |
DISTI #
000000000003903667
|
Sager | Fixed Terminal Blocks MSDB 2.5-M BU Min Qty: 50 | 0 |
|
$1.7100 / $1.9900 | Buy Now |
|
Dynamic Solutions GmbH | Mini feed-through terminal block | 900 |
|
RFQ | |
|
Master Electronics | Mini feed-through terminal block - nom. voltage: 800 V - nominal current: 24 A - connection method: Spring-cage connection - number of connections: 4 - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 10.4 mm - height: 22 mm - color: blue - mounting type: Direct mounting with flange | 0 |
|
$1.3800 / $1.9600 | Buy Now |
Part Details for 3244261
3244261 CAD Models
3244261 Part Data Attributes:
|
3244261
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3244261
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |