Part Details for 3247056 by Phoenix Contact
Overview of 3247056 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 3247056
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3247056-ND
|
DigiKey | CONN TERM BLK FEED 500MCM-2/0AWG Min Qty: 3 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$107.7400 | Buy Now |
DISTI #
651-3247056
|
Mouser Electronics | DIN Rail Terminal Blocks UKH 240-FE RoHS: Compliant | 0 |
|
$106.2000 / $107.7400 | Order Now |
|
Onlinecomponents.com | High-current terminal block - nom. voltage: 1000 V - nominal current: 415 A - connection method: Screw connection - number of connections: 2 - cross section: 70 mm² - 240 mm² - AWG: 2/0 - 500 kcmil - width: 36 mm - color: black/yellow - mounting type: NS 35/15 - NS 32 | 0 |
|
$83.9200 / $101.4500 | Buy Now |
DISTI #
000000000005240481
|
Sager | DIN Rail Terminal Blocks UKH 240-FE Min Qty: 3 | 0 |
|
$103.4700 / $111.4200 | Buy Now |
|
Dynamic Solutions GmbH | High-current terminal block | 900 |
|
RFQ | |
DISTI #
3241193
|
Farnell | DINRAIL TERMINAL BLOCK, 2WAY RoHS: Compliant Min Qty: 3 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$40.6905 | Buy Now |
|
Master Electronics | High-current terminal block - nom. voltage: 1000 V - nominal current: 415 A - connection method: Screw connection - number of connections: 2 - cross section: 70 mm² - 240 mm² - AWG: 2/0 - 500 kcmil - width: 36 mm - color: black/yellow - mounting type: NS 35/15 - NS 32 | 0 |
|
$83.9200 / $101.4500 | Buy Now |
Part Details for 3247056
3247056 CAD Models
3247056 Part Data Attributes:
|
3247056
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3247056
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |