Part Details for 3248110 by Phoenix Contact
Overview of 3248110 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Healthcare
Agriculture Technology
Robotics and Drones
Price & Stock for 3248110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-3248110
|
Mouser Electronics | DIN Rail Terminal Blocks Mini Ground 3.5mm Width,26-14AWG RoHS: Compliant | 242 |
|
$2.5600 / $3.8200 | Buy Now |
|
Onlinecomponents.com | Mini ground terminal block - connection method: Push-in connection - number of connections: 2 - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 14 - width: 3.5 mm - color: green-yellow - mounting type: NS 15 RoHS: Compliant |
250 In Stock |
|
$2.5000 / $3.0000 | Buy Now |
DISTI #
70325972
|
Verical | Conn Ground Terminal Block 2 POS T DIN Rail RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 1906 | Americas - 250 |
|
$3.4190 / $3.9000 | Buy Now |
DISTI #
3248110
|
TTI | DIN Rail Terminal Blocks Mini Ground 3.5mm Width,26-14AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$2.5200 / $2.9600 | Buy Now |
DISTI #
000000000004968655
|
Sager | DIN Rail Terminal Blocks Mini Ground 3.5mm Width,26-14AWG Min Qty: 1 | 0 |
|
$3.2800 / $3.8300 | Buy Now |
|
Dynamic Solutions GmbH | Mini ground terminal block | 550 |
|
RFQ | |
|
Master Electronics | Mini ground terminal block - connection method: Push-in connection - number of connections: 2 - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 14 - width: 3.5 mm - color: green-yellow - mounting type: NS 15 RoHS: Compliant |
250 In Stock |
|
$2.5000 / $3.0000 | Buy Now |
Part Details for 3248110
3248110 CAD Models
3248110 Part Data Attributes
|
3248110
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3248110
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |